text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2012H-900-2P-T05

ACM-H Series 0805 90 Ohm 300 mA 300 mOhm SMT Common Mode Choke/Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2450
Product Specification Section
TDK ACM2012H-900-2P-T05 - Technical Attributes
Attributes Table
Impedance: 90mΩ
Rated Current: 300mA
Rated Voltage: 20V
DC Resistance-Max: 300mΩ
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  1.3mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
2,000
$0.189
4,000
$0.187
6,000
$0.185
8,000
$0.184
10,000+
$0.181