text.skipToContent text.skipToNavigation

Manufacturer Part #

B82725J2802N20

B82725 Series 2.7 mH 30 % Tol. 20 mOhm 8 A Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82725J2802N20 - Technical Attributes
Attributes Table
Impedance: 10kΩ
Rated Current: 8A
Rated Voltage: 250V
DC Resistance-Max: 20mΩ
Dimension: H  40mm x L  40.4mm x W  21.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$664.00
USD
Quantity
Unit Price
160
$4.15
320
$4.11
480+
$4.06
Product Variant Information section