text.skipToContent text.skipToNavigation

Manufacturer Part #

B82726S2163N2

B82726 Series 1.4 mH 30 % 16 A Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82726S2163N2 - Technical Attributes
Attributes Table
Inductance: 1.4mH
Rated Current: 16A
Rated Voltage: 250V
DC Resistance-Max: 7.1mΩ
Dimension: H  49mm x L  50mm x W  23mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
156
Multiple Of:
156
Total
$1,307.28
USD
Quantity
Unit Price
156+
$8.38
Product Variant Information section