Manufacturer Part #
B82731H2501A30
B82731H Series 47 mH 0.5 A Horizontal Dual Power Line Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B82731H2501A30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B82731H2501A30 - Technical Attributes
Attributes Table
| Inductance: | 47mH |
| Rated Current: | 0.5A |
| DC Resistance-Max: | 2000mΩ |
| Dimension: | H 15.5mm x L 21mm x W 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Mounting Method:
Through Hole