text.skipToContent text.skipToNavigation

Manufacturer Part #

B82732F2132B1

B82732 Series 250 V 1.3 A 430 mOhm Through Hole 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
TDK EPCOS B82732F2132B1 - Technical Attributes
Attributes Table
Inductance: 15mH
Configuration: Single
Rated Current: 1.3A
Tolerance (%): -30% to +50%
DC Resistance-Max: 430mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
Dimension: H  13.5mm x L  24.5mm x W  14.5mm
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,634
USA:
1,634
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
30
$1.36
100
$1.34
250
$1.33
750+
$1.29
Product Variant Information section