text.skipToContent text.skipToNavigation

Manufacturer Part #

B82733F2142B1

B82733F Series 440 mOhm 1.4 A 250 V 27 mH Power Line Double Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82733F2142B1 - Technical Attributes
Attributes Table
Rated Current: 1.4A
Rated Voltage: 250V
DC Resistance-Max: 440mΩ
Dimension: H  14mm x L  26.5mm x W  24.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
546
Multiple Of:
546
Total
$758.94
USD
Quantity
Unit Price
70
$1.42
210
$1.40
280
$1.39
700
$1.38
1,050+
$1.36
Product Variant Information section