text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF16-153131

CMF Series 15 mH 1.3 A 0.47 Ohm DCR Common Mode Frame Choke

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inductance: 15mH
Rated Current: 1.3A
Rated Voltage: 300V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.47Ω
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  13.5mm x L  24.5mm x W  14.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Web Price
1
$1.30
30
$1.17
125
$1.12
300
$1.09
1,250+
$1.04
Product Variant Information section