text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS1-5-R

CMS Series 3.6 A 10 mOhm Surface Mount Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Eaton CMS1-5-R - Technical Attributes
Attributes Table
Inductance: 25µH
Rated Current: 3.6A
DC Resistance-Max: 10mΩ
Dimension: H  2.6mm x L  9.4mm x W  7.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,340.00
USD
Quantity
Unit Price
2,000+
$1.67
Product Variant Information section