text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP2ADN281HL4L

DLP Series 0804 280 Ohm 80 mA 4.6 Ohm DCR 5 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLP2ADN281HL4L - Technical Attributes
Attributes Table
Impedance: 280Ω
Rated Current: 80mA
Rated Voltage: 5V
DC Resistance-Max: 4.6Ω
Dimension: H  0.82mm x L  2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section