text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW32SH101XF2L

100 H 100 kHz 2 Line Common Mode Choke Surface Mount 115mA DCR 2.1Ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW32SH101XF2L - Technical Attributes
Attributes Table
Inductance: 100µH
Configuration: Dual
Rated Current: 0mA to 115mA
Rated Voltage: 0V to 50V
Tolerance (%): -30% to +50%
DC Resistance-Max: 2.1Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1210 (3225 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,395.00
USD
Quantity
Unit Price
1,500+
$0.93