Manufacturer Part #
DLW5BSM351SQ2L
DLW5B Series 350 mOhm 50 V 40 mOhm DCR 2 Line Surface Mount Common Mode Choke
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DLW5BSM351SQ2L - Technical Attributes
Attributes Table
| Impedance: | 350Ω |
| Rated Current: | 2A |
| Dimension: | H 4.5mm x L 5mm x W 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.91
800
$0.895
1,200
$0.885
1,600
$0.88
2,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount