text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BSM801TQ2L

Common Mode Chokes / Filters 2020 800ohm 2000mA

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW5BSM801TQ2L - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 800Ω
Rated Current: 2A
Rated Voltage: 50V
DC Resistance-Max: 56mΩ
Operating Temp Range: -40°C to +105°C
Dimension: H  4.5mm x L  5mm x W  5mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
400
Total
$10,100.00
USD
Quantity
Unit Price
10,000+
$1.01
Product Variant Information section