text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTM251SQ2L

DLW Series 2020 250 Ω 5 A 50 V SMT Wirewound Common Mode Choke Coil Chip

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW5BTM251SQ2L - Technical Attributes
Attributes Table
Impedance: 250Ω
Rated Current: 5A
Rated Voltage: 50V
DC Resistance-Max: 20mΩ
Dimension: H  2.35mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
700
$0.50
1,400
$0.49
2,100
$0.485
3,500+
$0.475
Product Variant Information section