Manufacturer Part #
EXC-24CB102U
EXC Series 1 kOhm 100 MHz 50 mA 1.5 Ohm DCR SMT 2 Mode Noise Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EXC-24CB102U - Product Specification
Panasonic Industry EXC-24CB102U - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 50mA |
| Rated Voltage: | 5V |
| DC Resistance-Max: | 1.5Ω |
| Dimension: | H 0.6mm x L 1.25mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount