Manufacturer Part #
P0351NL
Common Mode Chokes Dual 1.47mH 2.8A 80mOhm DCR SMD T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Pulse Electronics P0351NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P0351NL - Technical Attributes
Attributes Table
| Configuration: | Single |
| Impedance: | 80mΩ |
| Rated Current: | 2.8A |
| Operating Temp Range: | -40°C to +120°C |
| Dimension: | H 9.91mm x L 19.56mm x W 17.02mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
30
$1.44
90
$1.42
300
$1.40
600
$1.39
1,200+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube