Manufacturer Part #
PLT10HH501100PNL
PLT10H Series 500 Ohm 100 V 10 A 3.6 mOhm SMT Automotive Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PLT10HH501100PNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata PLT10HH501100PNL - Technical Attributes
Attributes Table
| Dimension: | H 9.4mm x L 12.9mm x W 9.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$2.72
250
$2.70
375
$2.68
500
$2.67
625+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel