Manufacturer Part #
2337822-4
100 MHz 350 uH 1.5 kV SMT 10/100 Single Discrete Ethernet Magnetic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2337822-4 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.
APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment
FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
750+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount