Manufacturer Part #
2337824-2
100 MHz 350 uH 1.5 kV SMT 10/100 Dual Discrete Ethernet Magnetic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 2337824-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 2337824-2 - Technical Attributes
| Inductance-Nom: | 350µH |
| Configuration: | Dual |
| Rated Current: | 8mA |
| Rated Voltage: | 1.5kV |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 8 |
| Type: | Signal Line |
| Mounting Method: | Surface Mount |
Features & Applications
Industrial discrete magnetics products from TE Connectivity (TE) provide flexibility to designers of equipment that includes embedded Ethernet interfaces, enabling them to realize improved transmission characteristics and meet over-voltage requirements.
APPLICATIONS
• Programmable logic controllers
• I/O modules
• Servo drives
• Industrial PCs
• Other industrial equipment
FEATURES
• 1,500V ACrms dielectric withstanding
• Supports voltage- or current-mode applications
• Three-wire choke for Power-over-Ethernet interfaces
• Compatible with reflow soldering profiles at 260°C
• Supplied in surface-mount and optional through-hole packages
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount