Manufacturer Part #
BNX016-01
BNX Series 50 MOhm 25 V 15 A Block Type EMIFIL LC Combined Type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Murata BNX016-01 - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Rated Current: | 15A |
| DC Resistance-Max: | 50MΩ |
| Dimension: | H 8mm x L 12mm x W 11mm |
| Type: | LC Combined Type |
| Mounting Method: | Through Hole |
Features & Applications
The BNX016-01 is a low profile, 50M ohms 25 V 15 A block type EMIFIL LC filter.
Features:
- 15 A rated current
- 62.5 Vdc withstand voltage
- Operating temperature -40° C to +125° C
Pricing Section
Global Stock:
900
USA:
900
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.45
30
$2.42
75
$2.39
200
$2.36
400+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole