Manufacturer Part #
BNX024H01L
BNX Series 2 Channel 0.43 mOhm 15 A SMT 5th Order Low Pass EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BNX024H01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BNX024H01L - Technical Attributes
Attributes Table
| Impedance: | 50Ω |
| Rated Current: | 15A |
| Dimension: | H 12.1mm x L 9.1mm x W 3.5mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$1.80
800+
$1.77
Product Variant Information section
Available Packaging
- Reel Qty: 400+ / Unit Price: $1.80 / Stock: 0 Qty: 400+$1.80 Stock: 0
- Reel Qty: 400+ / Unit Price: $1.80 / Stock: 2,400 Qty: 400+$1.80 Stock: 2,400
- Reel Qty: 400+ / Unit Price: $1.80 / Stock: 0 Qty: 400+$1.80 Stock: 0
- ReelSelected Variant Qty: 400+ / Unit Price: $1.80 / Stock: 0 Qty: 400+$1.80 Stock: 0
Package Qty:
400 per Reel
Mounting Method:
Surface Mount