Manufacturer Part #
BNX026H01L
BN Series 50 V 20 A 0.43 mOhm 10 uF SMT Block EMIFIL® EMI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
Murata BNX026H01L - Technical Attributes
Attributes Table
| Rated Current: | 15A |
| Dimension: | H 3.5mm x L 12.1mm x W 9.1mm |
| Type: | LC Combined Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
211
USA:
211
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$6.43
5
$5.90
25
$5.38
75
$5.02
200+
$4.71
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount