
Manufacturer Part #
DSS1NB32A470Q91A
EMI Filter 47pF 100VDC 10% Thru-Hole Ammo Pack
Product Specification Section
Murata DSS1NB32A470Q91A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DSS1NB32A470Q91A - Technical Attributes
Attributes Table
Rated Current: | 6A |
Capacitance: | 47pF |
Rated Voltage: | 100V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 7.5mm x L 8.5mm x W 3.5mm |
No of Terminals: | 3 |
Type: | Low Pass |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.205
4,500
$0.20
7,500+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
1500 per Ammo Pack
Mounting Method:
Through Hole