text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2012F50R0T001

EMI Filter Pi-Circuit 20dB 0.2A 12VDC Flat Style SMD

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
TDK MEM2012F50R0T001 - Technical Attributes
Attributes Table
Product Status: Active
Configuration: Single
Rated Current: 0.2A
Rated Voltage: 12V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.00
USD
Quantity
Unit Price
4,000
$0.166
8,000+
$0.163
Product Variant Information section