MEM2012S25R0T001 in Reel by TDK | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2012S25R0T001

MEM Series 0805 25 MHz 100 mA Surface Mount Signal Line 3 Terminal Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MEM2012S25R0T001 - Technical Attributes
Attributes Table
Rated Current: 100mA
Rated Voltage: 10V
Operating Temp Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.95mm x L  2mm x W  1.25mm
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$840.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section