text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT330U2A9L

NFE Series 2706 33 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter

Product Specification Section
Murata NFE61HT330U2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 33pF
Case Size: 2706 (6816 Metric)
Type: Capacitor Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
2,500+
$0.48