Manufacturer Part #
NFE61HT330U2A9L
NFE Series 2706 33 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NFE61HT330U2A9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE61HT330U2A9L - Technical Attributes
Attributes Table
| Rated Current: | 2A |
| Capacitance: | 33pF |
| Case Size: | 2706 (6816 Metric) |
| Type: | Capacitor Type |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.48 / Stock: 0 Qty: 2,500+$0.48 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.48 / Stock: 0 Qty: 2,500+$0.48 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.48 / Stock: 0 Qty: 2,500+$0.48 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.48 / Stock: 50,000 Qty: 2,500+$0.48 Stock: 50,000
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount