text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61HT681D2A9L

NFE Series 2706 680 pF 2 A 100 V Surface Mount Automotive EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2524
Product Specification Section
Murata NFE61HT681D2A9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 680pF
Case Size: 2706 (6816 Metric)
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500+
$0.50