text.skipToContent text.skipToNavigation

Manufacturer Part #

NFM18CC223R1C3D

NFM Series 0603 22000 pF 1 A 16 V SMT Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Murata NFM18CC223R1C3D - Technical Attributes
Attributes Table
Rated Current: 1A
Capacitance: 22000pF
Rated Voltage: 16V
Tolerance (%): ±20%
DC Resistance-Max: 50mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$249.20
USD
Quantity
Web Price
4,000
$0.0623
8,000
$0.0607
12,000
$0.0598
20,000
$0.0587
40,000+
$0.0563
Product Variant Information section