
Manufacturer Part #
NFM18PC104R1C3D
NFM Series 0603 0.1 uF 2 A 16 V SMT Chip Capacitor Type EMI Filter
Product Specification Section
Murata NFM18PC104R1C3D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFM18PC104R1C3D - Technical Attributes
Attributes Table
Rated Current: | 2A |
Capacitance: | 0.1µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
DC Resistance-Max: | 30mΩ |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | H 0.7mm x L 1.6mm x W 0.8mm |
No of Terminals: | 3 |
Type: | Capacitor Type |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Quantity
Web Price
4,000
$0.0338
12,000
$0.0325
16,000
$0.0322
40,000
$0.0312
60,000+
$0.0302
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount