PLF-3PC in Bulk by Adam Tech | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PLF-3PC

AC Power Line EMI/RFI Filter 250 VAC

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech PLF-3PC - Technical Attributes
Attributes Table
Rated Current: 3A
Capacitance: 2.2nF
Dimension: H  27mm x L  49mm x W  35mm
Type: LC Combined Type
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,790.00
USD
Quantity
Unit Price
1,000+
$6.79
Product Variant Information section