Manufacturer Part #
YFF31AH2A105MT0Y0N
1F Feed Through Capacitor 100V 6A 1206 (3216 Metric), 4 PC Pad
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK YFF31AH2A105MT0Y0N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK YFF31AH2A105MT0Y0N - Technical Attributes
Attributes Table
| Rated Current: | 6A |
| Capacitance: | 1µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| DC Resistance-Max: | 5mΩ |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | H 1.3mm x L 3.2mm x W 1.6mm |
| No of Terminals: | 4 |
| Type: | Power Line |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.225
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount