text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT1518-0730

ZCAT Series 22 x 15 mm Ø7 mm 35 Ohm Cable Clamp Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
TDK ZCAT1518-0730 - Technical Attributes
Attributes Table
Impedance: 35Ω
Dimension: H  18mm x D  15mm
Type: Other
Mounting Method: Surface Mount
Pricing Section
Global Stock:
323
USA:
323
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section