text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABB220SN4D

BLA Series 0804 22 Ohm 220 mA 0.2 DCR Surface Mount Ferrite Bead Array

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLA2ABB220SN4D - Technical Attributes
Attributes Table
Impedance: 22Ω
Rated Current: 200mA
DC Resistance-Max: 0.2Ω
Case Size: 0804 (2010 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,100.00
USD
Quantity
Unit Price
10,000+
$0.31
Product Variant Information section