text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM03HD331SN1D

BLM03 Series 0201 330 Ohm 200 mA 1 Ohm DCR Single Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2545
Product Specification Section
Murata BLM03HD331SN1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 200mA
DC Resistance-Max:
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,324.50
USD
Quantity
Unit Price
15,000+
$0.0883