Manufacturer Part #
BLM18KG331SN1D
BLM Series 0603 330 Ohm 1700 mA 0.08 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
Murata BLM18KG331SN1D - Technical Attributes
Attributes Table
| Impedance: | 330Ω |
| Rated Current: | 1700mA |
| DC Resistance-Max: | 0.08Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0211
12,000
$0.0206
20,000
$0.0204
40,000
$0.0201
80,000+
$0.0196
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0211 / Stock: 40,000 Qty: 4,000+$0.0211 Stock: 40,000
- Reel Qty: 20,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 4,000+$0.0211 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0211 / Stock: 12,000 Qty: 4,000+$0.0211 Stock: 12,000
- Reel Qty: 4,000+ / Unit Price: $0.0211 / Stock: 100,000 Qty: 4,000+$0.0211 Stock: 100,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount