text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD182SN1D

BLM Series 0805 1800 Ohm 200 mA 0.5 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM21BD182SN1D - Technical Attributes
Attributes Table
Impedance: 1800Ω
Rated Current: 200mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$130.40
USD
Quantity
Unit Price
4,000
$0.0326
8,000
$0.0321
16,000
$0.0315
20,000
$0.0314
60,000+
$0.0304
Product Variant Information section