text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD222TN1D

BLM21 Series 0805 2.2 KOhm 200 mA 600 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BD222TN1D - Technical Attributes
Attributes Table
Impedance: 2.2kΩ
Rated Current: 200mA
DC Resistance-Max: 600mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,036.00
USD
Quantity
Unit Price
4,000
$0.0548
8,000
$0.0539
12,000
$0.0533
16,000
$0.0529
20,000+
$0.0518