text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG121SN1L

BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM31PG121SN1L - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 3500mA
DC Resistance-Max: 0.02Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
390,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.90
USD
Quantity
Unit Price
3,000
$0.0863
6,000
$0.0848
9,000
$0.0839
12,000
$0.0833
15,000+
$0.0814