text.skipToContent text.skipToNavigation

Manufacturer Part #

EXC-24CH900U

EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EXC-24CH900U - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 2
Impedance: 90Ω
Rated Current: 130mA
DC Resistance-Max: 2.5Ω
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1.25mm x W  1mm x H  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$341.50
USD
Quantity
Unit Price
5,000
$0.0683
10,000
$0.0672
15,000
$0.0665
20,000
$0.0661
25,000+
$0.0646
Product Variant Information section