text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH2012HM800-T

0805 (2012 Metric) 2.7 A 25 mOhm 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
TAIYO YUDEN FBMH2012HM800-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 2.7A
DC Resistance-Max: 25mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
4,000
$0.0475
8,000
$0.0467
12,000
$0.0462
16,000
$0.0459
20,000+
$0.0448
Product Variant Information section