text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ4516HS720NT

FERRITE BEAD, HIGH CURRENT CHIP, 1806, 72 OHMS±30%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2540
Product Specification Section
TAIYO YUDEN FBMJ4516HS720NT - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 72Ω
Rated Current: 6A
DC Resistance-Max: 7mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.60
USD
Quantity
Unit Price
2,000
$0.0508
6,000
$0.0495
8,000
$0.0491
20,000
$0.0481
30,000+
$0.047