text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCC160808T220NGR

22 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCC160808T220NGR - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 22Ω
Tolerance (%): ±30%
Rated Current: 7.5A
DC Resistance-Max: 4mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.20
USD
Quantity
Unit Price
4,000
$0.0278
12,000
$0.0271
16,000
$0.0269
40,000
$0.0264
60,000+
$0.0258
Product Variant Information section