Manufacturer Part #
MMZ1608B102CTA00
MMZ Series 0603 1 kΩ 300 mA 0.6 Ω DCR SMT Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MMZ1608B102CTA00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
06/16/2023 Details and Download
Supply Status Update!This letter is to inform you of a positive change in delivery status for product MMZ/MPZ1608, 2012 series (Chip Beads). The increase in our capacity and the softening market has helped us to catch up on most of our backlog, while also allowing us to rein in our lead times. We are now seeing the light at the end of the tunnel. Effective immediately, the lead time quoted to you will now match the quarterly issued Distribution Cost book.
Part Status:
Active
Active
TDK MMZ1608B102CTA00 - Technical Attributes
Attributes Table
| Impedance: | 1000Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 600mΩ |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount