text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608R601ATA00

MMZ Series 0603 600 Ohm 500 mA 0.4 Ohm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TDK MMZ1608R601ATA00 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 0.4Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
20,000
Germany (Online Only):
88,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$64.80
USD
Quantity
Web Price
4,000
$0.0162
12,000
$0.0158
20,000
$0.0156
80,000
$0.0152
120,000+
$0.0149
Product Variant Information section