text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y300BTA00

MMZ Series 0603 30 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 1.5A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$126.40
USD
Quantity
Web Price
4,000
$0.0316
12,000
$0.0263
20,000
$0.026
40,000
$0.0256
80,000+
$0.0253