text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608Y601BTA00

MMZ Series 0603 600 Ohm 0.5 A 400 mOhm DCR Surface Mount Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TDK MMZ1608Y601BTA00 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 400mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
4,000
$0.0176
12,000
$0.0172
20,000
$0.017
40,000
$0.0167
80,000+
$0.0163
Product Variant Information section