text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A471TR200F

NCB-H Series 0805 470 Ohm 2000 mA 0.08 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H0805A471TR200F - Technical Attributes
Attributes Table
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.08Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.40
USD
Quantity
Unit Price
4,000
$0.0091
12,000
$0.0088
40,000
$0.0086
80,000
$0.0084
160,000+
$0.0081
Product Variant Information section