text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B800TR300F

NCB-H Series 1206 80 Ohm 3000 mA 0.04 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H1206B800TR300F - Technical Attributes
Attributes Table
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 3000mA
DC Resistance-Max: 0.04Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$51.60
USD
Quantity
Unit Price
3,000
$0.0172
9,000
$0.0168
15,000
$0.0166
60,000
$0.0161
90,000+
$0.0158
Product Variant Information section