text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0402P601TR010F

NCB Series 0402 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NIC Components NCB0402P601TR010F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 100mA
DC Resistance-Max: 0.8Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
10,000
$0.0087
30,000
$0.0084
40,000
$0.0084
100,000
$0.0082
150,000+
$0.008
Product Variant Information section