text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0603R151TR060F

NCB Series 0603 150 Ohm 600 mA 0.25 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB0603R151TR060F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 150Ω
Tolerance (%): ±25%
Rated Current: 600mA
DC Resistance-Max: 0.25Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Unit Price
4,000
$0.0111
12,000
$0.0109
20,000
$0.0107
80,000
$0.0104
120,000+
$0.0102
Product Variant Information section